H-Voltage Linear Regulators Notebook

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

4V to 28V Input Range
8μA (max) Quiescent Supply Current
<1μA Shutdown Supply Current
3.3V or 5V, Pin-Selectable Output (MAX1615) Adjustable 1.24V to 28V Output (MAX1616)
30mA Output Current
±2% Initial Output Accuracy
Thermal-Overload Protection
5-Pin SOT23 Package
Low Cost
Applications
Battery-Powered Systems
CMOS/RTC Backup Power
Microcontroller Power
Notebook Computers
PDAs and Handy-Terminals
Smart Battery Packs/Chargers

Specifications
Attribute Value
Output Voltage 3.3 V, 5 V
Maximum Output Current 30mA
Package Type SOT-23
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 4 V
Maximum Input Voltage 28 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Length 3mm
Quiescent Current 8µA
Height 1.3mm
Width 1.75mm
Dimensions 3 x 1.75 x 1.3mm
Accuracy ±2%
Dropout Voltage Measurement Current 30 mA
Typical Dropout Voltage @ Current 350 mV @ 30 mA
5000 In stock for delivery within 1 working days
Price Each (On a Reel of 2500)
kr 12,722
(exc. VAT)
kr 15,902
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 12,722
kr 31 805,00
*price indicative