MAX1708EEE+,Voltage Regulators

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

On-Chip 5A Power MOSFET
5V, 2A Output from a 3.3V Input
Fixed 3.3V or 5V Output Voltage or Adjustable (2.5V to 5.5V)
Input Voltage Range Down to 0.7V
Low Power Consumption
1mW Quiescent Power
1μA Current in Shutdown Mode
Low-Noise, Constant Frequency Operation (600kHz)
Synchronizable Switching Frequency (350kHz to 1000kHz)
Small QSOP Package
Applications/Uses
3.6V or 5V RF PAs in Communications Handsets
Local 2.5V to 3.3V or 5V Conversion
Local 3.3V to 5V Conversion
Routers, Servers, Workstations, Card Racks

Specifications
Attribute Value
Output Voltage 5.2 V
Maximum Output Current 300µA
Package Type QSOP
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 0.7 V
Maximum Input Voltage 6 V
Pin Count 16
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Dimensions 4.98 x 3.99 x 1.651mm
Height 1.65mm
Reference Voltage 1.275V
Length 4.98mm
Width 3.99mm
Load Regulation -0.6 %/A
146 In stock for delivery within 1 working days
Price Each
kr 82,35
(exc. VAT)
kr 102,94
(inc. VAT)
Units
Per unit
1 - 4
kr 82,35
5 - 9
kr 78,16
10 - 24
kr 75,77
25 - 49
kr 74,18
50 +
kr 70,79
Packaging Options:
Related Products
Space-Saving SC70 and TDFN (2mm x 2mm) Packages11μVRMS ...
Description:
Space-Saving SC70 and TDFN (2mm x 2mm) Packages11μVRMS Output Noise at 100Hz to 100k. Hz Bandwidth (MAX8510)78dB PSRR at 1k. Hz (MAX8510)120mV Dropout at 120mA Load. Stable with 1μF Ceramic Capacitor for Any Load. Guaranteed 120mA Output. Only Need Input ...
Eliminates External Components and Reduce Total Cost. No ...
Description:
Eliminates External Components and Reduce Total Cost. No Schottky-Synchronous Operation for High Efficiency and Reduced Cost. Internal Compensation and Feedback Divider for 3.3V and 5V Fixed Outputs. All-Ceramic Capacitors, Ultra-Compact Layout Reduces Number of DC-DC Regulators to Stock. Wide 4.5V ...
Dual Mode Operation: Fixed +5V or Adjustable from ...
Description:
Dual Mode Operation: Fixed +5V or Adjustable from +1.3V to +16VLow Power CMOS: 12uA Max Quiescent Current40mA Output Current, with Current Limiting. Pin-Compatible Upgrade of ICL7663 and ICL7664+2V to +16.5V Operating Range. Low Battery Detector (MAX666)No Output Over-Shoot on Power ...
Up to 90% Efficiency. No External Diode or ...
Description:
Up to 90% Efficiency. No External Diode or FETs Needed1.5μA Quiescent Supply Current0.1μA Logic-Controlled Shutdown±1% Output Voltage Accuracy. Fixed Output Voltage (MAX1724) or Adjustable Output Voltage (MAX1722/MAX1723)Up to 150mA Output Current0.8V to 5.5V Input Voltage Range0.91V Guaranteed Startup ...