MAX775ESA+,Voltage Regulators

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

85% Efficiency for 5mA to 1A Load Currents
Up to 5W Output Power
100μA (max) Supply Current
5μA (max) Shutdown Current
3V to 16.5V Input Range
-5V (MAX774), -12V (MAX775), -15V (MAX776), or Adjustable Output Voltage
Current-Limited PFM Control Scheme
300kHz Switching Frequency
Applications
Battery-Powered Applications
Data Communications
High-Efficiency DC-DC Converters
LCD Bias Generators

Specifications
Attribute Value
Output Voltage -12 V, -11.52 → -12.48 V
Maximum Output Current 1A
Package Type SO
Output Type Adjustable, Fixed
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 16.5 V
Pin Count 8
Power Rating 5W
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Negative
Line Regulation 100 μV/V
Dimensions 5 x 4 x 1.5mm
Load Regulation 15 mV
Height 1.5mm
Width 4mm
Reference Voltage 1.53V
Length 5mm
100 In stock for delivery within 1 working days
Price Each (In a Tube of 100)
kr 39,09
(exc. VAT)
kr 48,86
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
kr 39,09
kr 3 909,00
300 +
kr 38,113
kr 3 811,30
*price indicative
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external components. Output voltage versions: 5V, 12V, and adjustable. Family of standard inductors and transformers. Wide input voltage range: 4V ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
The MC7800 Series of positive linear voltage regulators ...
Description:
The MC7800 Series of positive linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate ...