MAX5976AETE+,Voltage Regulators

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

2.7V to 18V Operating Voltage Range
24mΩ Internal Power MOSFET
7A Load Current Capability
No Sense Resistor Required
±10% Circuit-Breaker Threshold Accuracy
Adjustable Circuit-Breaker Current
Variable Speed Circuit-Breaker Response
Thermal Protection
Power-Good and Fault Outputs
Latch-Off or Automatic Retry Options
Drive-Present Signal Input
Active-Low and Active-High Enables
Applications
Disk Drive Power
Industrial
RAID Systems
Server I/O Cards
Storage Bridge Bay

Specifications
Attribute Value
Maximum Output Current 7A
Package Type TQFN
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 18 V
Pin Count 16
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Dimensions 5 x 5 x 0.75mm
Length 5mm
Accuracy ±10%
Width 5mm
Height 0.75mm
360 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 44,165
(exc. VAT)
kr 55,206
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
kr 44,165
kr 88,33
10 - 18
kr 41,675
kr 83,35
20 +
kr 40,825
kr 81,65
*price indicative
Packaging Options:
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Space-Saving SC70 and TDFN (2mm x 2mm) Packages11μVRMS ...
Description:
Space-Saving SC70 and TDFN (2mm x 2mm) Packages11μVRMS Output Noise at 100Hz to 100k. Hz Bandwidth (MAX8510)78dB PSRR at 1k. Hz (MAX8510)120mV Dropout at 120mA Load. Stable with 1μF Ceramic Capacitor for Any Load. Guaranteed 120mA Output. Only Need Input ...
Real-Time Current and Power Monitoring±1.5% (max) Current-Sense Accuracy±1.5% ...
Description:
Real-Time Current and Power Monitoring±1.5% (max) Current-Sense Accuracy±1.5% (max) Power-Sense Accuracy. Two Uncommitted Comparators (MAX4211)1.21V Reference Output (MAX4211)Three Current/Power Gain Options100mV/150mV Current-Sense Full-Scale Voltage+4V to +28V Input Source Voltage Range+2.7V to +5.5V ...
The MAX889 inverting charge pump delivers a regulated ...
Description:
The MAX889 inverting charge pump delivers a regulated negative output voltage at loads of up to 200mA. The device operates with inputs from 2.7V to 5.5V to produce an adjustable, regulated output from -2.5V to -VIN.The MAX889 is available with ...