- RS Stock No.:
- 821-4080
- Mfr. Part No.:
- 060-0571-01
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-4080
- Mfr. Part No.:
- 060-0571-01
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell Model 41 Pancake Load Cells
The Honeywell Model 41 Series are a low profile pancake type load cells. These bonded foil, strain gage load cells are engineered to measure loads from 5 lb all the way up to 500,000 lb. The tension/compression Model 41 is specifically designed with the threaded hole running completely through the centre of the cell. It provides high performance in non-linearity, hysteresis, and repeatability specifications for such applications as tube mills, extruding processes and weighing. Every unit has a welded construction and can be hermetically sealed for added durability.
0.1 % Accuracy
5 lb to 500,000 lb
Double diaphragm design
5 lb to 500,000 lb
Double diaphragm design
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Force/ Load Measurement Range | Maximum of 45.35kg |
Sensor Type | Pancake |
Terminal Type | Circular Connector |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +121°C |