- RS Stock No.:
- 323-9188
- Mfr. Part No.:
- LA8D25915
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 323-9188
- Mfr. Part No.:
- LA8D25915
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LS1 series fused disconnectors
Fused switch-disconnectors with 10 x 38 mm cartridges, allowing disconnection of power circuits.
Three-pole switch-disconnectors can be extended to four poles using auxiliary contacts (LA8D254) for neutral cut-off.
These switch-disconnectors have an auxiliary contact for the LS1D2531A65 model and two auxiliary contacts for the LS1D253A65 model, to be inserted into the control circuit.
A padlock device is available as an accessory which allows three padlocks to be installed with the switch-disconnector in the open position.
A side control lever is available as an accessory for opening and closing the circuit on the outside of the cabinet.
35mm DIN rail fitting.
Three-pole switch-disconnectors can be extended to four poles using auxiliary contacts (LA8D254) for neutral cut-off.
These switch-disconnectors have an auxiliary contact for the LS1D2531A65 model and two auxiliary contacts for the LS1D253A65 model, to be inserted into the control circuit.
A padlock device is available as an accessory which allows three padlocks to be installed with the switch-disconnector in the open position.
A side control lever is available as an accessory for opening and closing the circuit on the outside of the cabinet.
35mm DIN rail fitting.
Specifications
Attribute | Value |
---|---|
Type | Lockout Device |
- RS Stock No.:
- 323-9188
- Mfr. Part No.:
- LA8D25915
- Brand:
- Schneider Electric