Texas Instruments SN74LS688DW, 8bit-Bit Comparator

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Logic Family LS
Logic Function Identity Comparator
Output Function A=B
Number of Bits 8bit
Output Type Push-Pull
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Maximum High Level Output Current -0.4mA
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 5 V
Dimensions 12.8 x 7.52 x 2.35mm
Height 2.35mm
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.85 V
Width 7.52mm
Length 12.8mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Temperature 0 °C
Propagation Delay Test Condition 45pF
Discontinued product
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external components. Output voltage versions: 5V, 12V, and adjustable. Family of standard inductors and transformers. Wide input voltage range: 4V ...
The LM310x series of Synchronously Rectified Buck Converters ...
Description:
The LM310x series of Synchronously Rectified Buck Converters feature all required functions to implement a highly efficient and cost effective buck regulator. The LM310x's Constant On Time (COT) architecture results in fast load transient response and a simple circuit design ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external components. Output voltage versions: 5V, 12V, and adjustable. Family of standard inductors and transformers. Wide input voltage range: 4V ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...