- RS Stock No.:
- 223-4996
- Mfr. Part No.:
- 4058075452374
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 223-4996
- Mfr. Part No.:
- 4058075452374
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance high bay LED light has an IP 65 rating meaning it is suitable for warehouses, logistics halls, Industry. It gives high luminous efficacy and has great energy savings with up to 60% compared to conventional high bay luminaries. It is a suitable replacement for high bay luminaires with mercury vapour or metal halide lamps. The colour temperature of 4000K of cool white colour tone and it has compact design.
Beam angle 70 °
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 93 W |
Voltage Rating | 220 → 240 V ac |
Dimmable | No |
Luminosity | 13000 lm |
Colour Temperature | 4000K |