- RS Stock No.:
- 122-3348
- Mfr. Part No.:
- AP2112K-1.8TRG1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-3348
- Mfr. Part No.:
- AP2112K-1.8TRG1
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.8 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 1 %/A |
Accuracy | ±1.5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 80µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.7 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Length | 3.1mm |
Width | 1.7mm |
- RS Stock No.:
- 122-3348
- Mfr. Part No.:
- AP2112K-1.8TRG1
- Brand:
- DiodesZetex