3A,5V,LDO Voltage Regulator,LT1085CT-5

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 3A
Mounting Type Through Hole
Minimum Input Voltage 4.3 V
Maximum Input Voltage 25 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Quiescent Current 5mA
Accuracy ±1%
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Width 4.57mm
Height 9.4mm
Length 10.54mm
Line Regulation 0.015 %
Load Regulation 0.1 %
Dimensions 10.54 x 4.57 x 9.4mm
200 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 52,841
(exc. VAT)
kr 66,051
(inc. VAT)
Units
Per unit
Per Tube*
50 +
kr 52,841
kr 2 642,05
*price indicative
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...
VIN range of 4.5V to 14V, VOUT adjustable ...
Description:
VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V. Up to 95.5% efficiency. Pin-strap mode for standard settings: VOUT, switching frequency, ASCR setting, input UVLO, soft-start/stop, tracking, and external synchronization. Real time telemetry for VIN, VOUT, IOUT, ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...