Linear Technology LT1963AES8#PBF, LDO Regulator, 1.5A Adjustable, 1.21 → 20 V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.21 → 20 V
Output Type Adjustable
Package Type SOIC
Maximum Output Current 1.5A
Mounting Type Surface Mount
Maximum Input Voltage 2.5 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 1mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5mm
Enable Yes
Reference Voltage 1.21V
Dimensions 5.004 x 3.988 x 1.498mm
Load Regulation 15 mV
Width 3.988mm
Line Regulation 5 mV
Height 1.498mm
200 In stock for delivery within 1 working days
Price Each (In a Tube of 100)
kr 29,536
(exc. VAT)
kr 36,92
(inc. VAT)
Units
Per unit
Per Tube*
100 +
kr 29,536
kr 2 953,60
*price indicative
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...