- RS Stock No.:
- 146-1858
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Brand:
- MaxLinear
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
Kr. 2,375
(exc. VAT)
Kr. 2,969
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 2,375 | Kr. 5 937,50 |
*price indicative |
- RS Stock No.:
- 146-1858
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Brand:
- MaxLinear
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Low Noise LDO |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.2 %/V |
Accuracy | 1% |
Load Regulation | 0.4 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 8µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Maximum Input Voltage | 16 V |
Width | 1.6mm |
Length | 2.9mm |
- RS Stock No.:
- 146-1858
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Brand:
- MaxLinear