Linear Technology LT1763CS8-3.3#PBF, LDO Regulator, 500mA, 3.3 V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Dimensions 5.004 x 3.988 x 1.5mm
Reference Voltage 1.22V
Length 5mm
Line Regulation 5 mV
Load Regulation 33 mV
Width 3.988mm
Height 1.5mm
200 In stock for delivery within 1 working days
Price Each (In a Tube of 100)
kr 26,824
(exc. VAT)
kr 33,53
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
kr 26,824
kr 2 682,40
300 +
kr 26,153
kr 2 615,30
*price indicative
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...