Linear Technology LT1129CT-5#PBF, LDO Regulator, 700mA, 5 V 5-Pin, TO-220

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 700mA
Mounting Type Through Hole
Minimum Input Voltage -30 V
Maximum Input Voltage 30 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 0.05mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Height 9.4mm
Load Regulation 20 mV
Line Regulation 10 mV
Length 10.54mm
Enable Yes
Dimensions 10.54 x 4.57 x 9.4mm
Width 4.57mm
450 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 30,093
(exc. VAT)
kr 37,616
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
kr 30,093
kr 1 504,65
250 - 450
kr 28,504
kr 1 425,20
500 +
kr 27,792
kr 1 389,60
*price indicative