Analog Devices ADP1741ACPZ-R7, 5 LDO Regulator, 2A Adjustable, 0.75 → 3.3 V, 0.51V 16-Pin, LFCSP WQ
1500 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 160-2981
- Mfr. Part No.:
- ADP1741ACPZ-R7
- Brand:
- Analog Devices
- COO (Country of Origin):
- KR
Units | Per unit | Per Reel* |
1500 + | kr 17,175 | kr 25 762,50 |
*price indicative |
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
Attribute | Value |
Output Voltage | 0.75 → 3.3 V |
Output Type | Adjustable |
Package Type | LFCSP WQ |
Maximum Output Current | 2A |
Mounting Type | Surface Mount |
Minimum Input Voltage | 1.6 V |
Maximum Input Voltage | 3.6 V |
Pin Count | 16 |
Polarity | Positive |
Number of Outputs | 5 |
Accuracy | 0.51V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Reference Voltage | 0.5V |
Length | 4.1mm |
Load Regulation | 0.5 %/A |
Enable | Yes |
Width | 4.1mm |
Dimensions | 4.1 x 4.1 x 0.75mm |
Line Regulation | ±0.3 %/V |
Height | 0.75mm |