Analog Devices ADP7182ACPZ-R7, Low Noise LDO Voltage Regulator, -200mA Adjustable, -27 → -1.2 V, -1.244V 8-Pin,
1500 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 160-3382
- Mfr. Part No.:
- ADP7182ACPZ-R7
- Brand:
- Analog Devices
- COO (Country of Origin):
- US
Units | Per unit | Per Reel* |
1500 + | kr 20,095 | kr 30 142,50 |
*price indicative |
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
Attribute | Value |
Output Voltage | -27 → -1.2 V |
Output Type | Adjustable |
Package Type | LFCSP |
Maximum Output Current | -200mA |
Mounting Type | Surface Mount |
Minimum Input Voltage | -2.7 V |
Maximum Input Voltage | -28 V |
Pin Count | 8 |
Polarity | Negative |
Number of Outputs | 1 |
Quiescent Current | -650µA |
Accuracy | -1.244V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Reference Voltage | -1.22V |
Dimensions | 3.1 x 3.1 x 0.75mm |
Enable | Yes |
Length | 3.1mm |
Line Regulation | 0.01 %/V |
Load Regulation | 0.006 %/mA |
Height | 0.75mm |
Width | 3.1mm |