ON Semiconductor NCP4588DSQ15T1G, LDO Regulator, 200mA, 1.5 V, 1% 5-Pin, SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.5 V
Output Type Fixed
Package Type SC-70
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 1.4 V
Maximum Input Voltage 5.25 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 0.025mA
Accuracy 1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Power Rating 0.38W
Width 1.35mm
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Load Regulation 50 mV
Length 2.2mm
Line Regulation 0.2 %/V
Discontinued product
Related Products
The NCP1117 and NCV1117 series of LDO positive ...
Description:
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed ...
The LD39020 high accuracy voltage regulator provides 200 ...
Description:
The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV. It is available in DFN4 1x1 and SOT23-5L packages, ...
The LDLN025 is a 250 mA low-dropout voltage ...
Description:
The LDLN025 is a 250 mA low-dropout voltage regulator, able to work with an input voltage range from 1.5 V to 5.5 V. The typical dropout voltage at 250 mA load is 120 mV. The very low quiescent current, which ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ...