- RS Stock No.:
- 165-1914
- Mfr. Part No.:
- MCP1826T-1202E/DC
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-1914
- Mfr. Part No.:
- MCP1826T-1202E/DC
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.2 V |
Line Regulation | 0.2 %/V |
Accuracy | 2% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 220µA |
Package Type | SOT-223 |
Pin Count | 5+Tab |
Output Type | Fixed |
Dimensions | 6.55 x 3.55 x 1.65mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Height | 1.65mm |
Maximum Input Voltage | 6 V |
Width | 3.55mm |
Length | 6.55mm |
- RS Stock No.:
- 165-1914
- Mfr. Part No.:
- MCP1826T-1202E/DC
- Brand:
- Microchip