- RS Stock No.:
- 168-6494
- Mfr. Part No.:
- LD29080DT18R
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6494
- Mfr. Part No.:
- LD29080DT18R
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 800mA |
Output Voltage | 1.8 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±1% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | DPAK |
Quiescent Current | 2mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.6 x 6.2 x 2.4mm |
Minimum Operating Temperature | -40 °C |
Height | 2.4mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 13 V |
Minimum Input Voltage | 2.5 V |
Width | 6.2mm |
Length | 6.6mm |