- RS Stock No.:
- 168-8701
- Mfr. Part No.:
- LD39130SJ25R
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8701
- Mfr. Part No.:
- LD39130SJ25R
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 2.5 V |
Line Regulation | 0.5 %/V |
Load Regulation | 1.5 %, 0.004 (Typical) %/mA |
Accuracy | ±2 %, ±30 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | Flip-Chip |
Quiescent Current | 55µA |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 0.72 x 0.72 x 0.42mm |
Maximum Input Voltage | 5.5 V |
Height | 0.42mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1.4 V |
Length | 0.72mm |
Width | 0.72mm |