- RS Stock No.:
- 506-0675
- Mfr. Part No.:
- LT3024EFE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 506-0675
- Mfr. Part No.:
- LT3024EFE#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 1.22 → 20 V |
Number of Outputs | 2 |
Line Regulation | 10 mV |
Load Regulation | 12 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSSOP |
Quiescent Current | 0.03mA |
Pin Count | 16 |
Reference Voltage | 1.22V |
Output Type | Adjustable |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.8 V |
Height | 0.95mm |
Maximum Input Voltage | 20 V |
Width | 4.5mm |
Length | 5.1mm |