Linear Technology LT1086CT-12#PBF, LDO Regulator, 1.5A, 12 V 3-Pin, TO-220

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 12V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 12 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 1.5A
Mounting Type Through Hole
Maximum Input Voltage 25 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Quiescent Current 5mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Line Regulation 25 mV
Load Regulation 36 mV
Dimensions 10.54 x 4.57 x 9.4mm
Width 4.57mm
Length 10.54mm
Height 9.4mm
42 In stock for delivery within 1 working days
Price Each
kr 42,37
(exc. VAT)
kr 52,96
(inc. VAT)
Units
Per unit
1 - 4
kr 42,37
5 - 19
kr 38,88
20 - 49
kr 36,59
50 - 99
kr 35,79
100 +
kr 35,09
Packaging Options:
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
From Maxim Integrated Products, a range of analogue ...
Description:
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.