Linear Technology LT1529CQ-5#PBF, LDO Regulator, 3A, 5 V, -15 → 15 Vin 6-Pin, D2PAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type D2PAK
Maximum Output Current 3A
Mounting Type Surface Mount
Minimum Input Voltage 3.8 V
Maximum Input Voltage 15 V
Pin Count 6
Number of Outputs 1
Polarity Positive
Quiescent Current 0.05mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Height 4.57mm
Line Regulation 10 mV
Dimensions 10.54 x 9.4 x 4.57mm
Length 10.54mm
Enable Yes
Width 9.4mm
Load Regulation 20 mV
5 In stock for delivery within 1 working days
Price Each
kr 70,59
(exc. VAT)
kr 88,24
(inc. VAT)
Units
Per unit
1 - 9
kr 70,59
10 - 24
kr 67,90
25 +
kr 65,30
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...