Linear Technology LT1117IST#PBF, LDO Regulator, 800mA Adjustable, 2.85 → 5 V 3+Tab-Pin, SOT-223

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 2.85 → 5 V
Output Type Adjustable
Package Type SOT-223
Maximum Output Current 800mA
Mounting Type Surface Mount
Maximum Input Voltage 15 V
Pin Count 3+Tab
Number of Outputs 1
Polarity Positive
Quiescent Current 10mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.8mm
Line Regulation 0.2 %
Reference Voltage 1.27V
Width 3.71mm
Dimensions 6.71 x 3.71 x 1.8mm
Load Regulation 0.4 %
Length 6.71mm
99 In stock for delivery within 1 working days
Price Each
kr 46,96
(exc. VAT)
kr 58,70
(inc. VAT)
Units
Per unit
1 - 15
kr 46,96
16 - 38
kr 40,48
39 +
kr 33,90
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...