Linear Technology LT3010HMS8E-5#PBF, LDO Regulator, 50mA, 5 V, 3 80 Vin 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type MSOP
Maximum Output Current 50mA
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 80 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 30µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +140 °C
Dimensions 3 x 3 x 0.9984mm
Width 3mm
Height 0.998mm
Load Regulation 100 mV
Line Regulation 13 mV
Reference Voltage 1.275V
Enable Yes
Length 3mm
Available to back order for despatch 12.05.2020
Price Each (In a Pack of 2)
kr 43,47
(exc. VAT)
kr 54,34
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
kr 43,47
kr 86,94
10 - 18
kr 39,23
kr 78,46
20 - 48
kr 35,045
kr 70,09
50 - 98
kr 32,85
kr 65,70
100 +
kr 32,355
kr 64,71
*price indicative
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...