DiodesZetex AP2204MP-ADJTRG1, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.24 → 22 V 8-Pin, PSOP
- RS Stock No.:
- 828-7413
- Mfr. Part No.:
- AP2204MP-ADJTRG1
- Brand:
- DiodesZetex
6550 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 1,64
(exc. VAT)
Kr. 2,05
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 1,64 | Kr. 82,00 |
*price indicative |
- RS Stock No.:
- 828-7413
- Mfr. Part No.:
- AP2204MP-ADJTRG1
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.24 → 22 V |
Line Regulation | 0.05 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 50µA |
Package Type | PSOP |
Reference Voltage | 1.24V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 5.1 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 24 V |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
Width | 4mm |
Length | 5.1mm |
- RS Stock No.:
- 828-7413
- Mfr. Part No.:
- AP2204MP-ADJTRG1
- Brand:
- DiodesZetex