- RS Stock No.:
- 918-4851
- Mfr. Part No.:
- LOCTITE 8201
- Brand:
- Loctite
Discontinued product
- RS Stock No.:
- 918-4851
- Mfr. Part No.:
- LOCTITE 8201
- Brand:
- Loctite
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Loctite 8201
Loctite 8201 is a universal penetrating liquid in an aerosol form that gives you light lubrication of small mechanisms. It helps free your seized or corroded parts such as threaded fasteners.
Features and Benefits
Curing not required
Does not contain silicone
5 way spray
Displaces moisture
Prevents corrosion by leaving an anti-corrosive film
Does not contain silicone
5 way spray
Displaces moisture
Prevents corrosion by leaving an anti-corrosive film
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite LB 8150 |
Lubricant Type | Oil |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Category | Multi-purpose |
Application | General Cleaning |