Texas Instruments SN65LVDS95DGG, LVDS Serdes Triple 3-Bits LVTTL LVDS 1428MBps, 48-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Serialisers and Deserialisers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 3
Input Type LVTTL
Output Type LVDS
Transmission Data Rate 1428Mbps
Number of Elements per Chip 3
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Dimensions 12.5 x 6.1 x 1.15mm
Height 1.15mm
Length 12.5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 6.1mm
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from. Texas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from. Texas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.