- RS Stock No.:
- 179-4765
- Mfr. Part No.:
- HS9Z-A53
- Brand:
- Idec
21 In stock for same day dispatch
Added
Price Each
Kr. 170,83
(exc. VAT)
Kr. 213,54
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 170,83 |
25 - 49 | Kr. 158,73 |
50 + | Kr. 150,48 |
- RS Stock No.:
- 179-4765
- Mfr. Part No.:
- HS9Z-A53
- Brand:
- Idec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDEC Actuator
The IDEC actuator is a safety interlock accessory used with HS1L interlock switches. The actuator is an angle adjustable actuator. The head removal detection function turns OFF the main circuit when the head is removed. As it has a double insulation structure, the grounding is eliminated. The head orientation shows eight different ways of entries.
Features and Benefits
Contact configuration NC
M3 terminal screws
Tensile force of 1400N
M3 terminal screws
Tensile force of 1400N
Applications
HS5L interlock switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | HS5 Interlock Switches |