- RS Stock No.:
- 623-2887
- Mfr. Part No.:
- AZ 17/170-B1
- Brand:
- Schmersal
46 In stock for same day dispatch
Added
Price Each
Kr. 111,65
(exc. VAT)
Kr. 139,56
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 111,65 |
10 - 14 | Kr. 107,03 |
15 + | Kr. 102,41 |
- RS Stock No.:
- 623-2887
- Mfr. Part No.:
- AZ 17/170-B1
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Standard Actuator for AZ 17 Safety Switch - AZ 17/170-B1
This Schmersal standard actuator is designed for use with the AZ 17 solenoid interlock switch to open and close electrical connections. Safety switches are designed to quickly cut off electricity in the event of current leakage to prevent electrical hazards. This accessory helps you to improve operational safety by ensuring switches are turned off, which reduces the risk of injury to people or damage to equipment when malfunctions occur. Its straight, rigid design makes it a durable choice for use in a variety of commercial and industrial environments.
Features & Benefits
Includes tamperproof screws and pre-drilled holes for quick and simple installation without the need for specialised tools
RoHS (Restriction of Hazardous Substances) certification means the actuator contains only minimal amounts of any harmful materials to ensure safe use
RoHS (Restriction of Hazardous Substances) certification means the actuator contains only minimal amounts of any harmful materials to ensure safe use
Applications
Sliding doors
Stop and start switches for industrial machinery
Stop and start switches for industrial machinery
Can I use this actuator on doors in damp or humid environments?
As this actuator is made from a durable stainless steel material, it's highly resistant to corrosion and won't rust, even when used in high-humidity environments.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 17 Safety Switch |
Actuator Type | Standard |
Material | Stainless Steel |