Rosenberger, MultiMag 6, Straight Panel Mount 6 way Magnetic Connector, Brass Contact, PCB
- RS Stock No.:
- 137-3235
- Distrelec Article No.:
- 300-95-353
- Mfr. Part No.:
- M9K701-400L
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 175,49
(exc. VAT)
Kr. 219,36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 175,49 |
| 10 - 24 | Kr. 168,74 |
| 25 - 49 | Kr. 157,99 |
| 50 - 99 | Kr. 150,89 |
| 100 + | Kr. 144,03 |
*price indicative
- RS Stock No.:
- 137-3235
- Distrelec Article No.:
- 300-95-353
- Mfr. Part No.:
- M9K701-400L
- Brand:
- Rosenberger
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
| Brand | Rosenberger | |
| Product Type | Magnetic Connector | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Contact Plating | Nickel, Gold | |
| Contact Material | Brass | |
| Connector Type | Magnetic Jack | |
| Orientation | Straight | |
| Series | MultiMag 6 | |
| Number of Ways | 6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Magnetic Connector | ||
Termination Type PCB | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Contact Plating Nickel, Gold | ||
Contact Material Brass | ||
Connector Type Magnetic Jack | ||
Orientation Straight | ||
Series MultiMag 6 | ||
Number of Ways 6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CN
Rosenberger MultiMag 6 Magnetic PCB Jack Connectors
From Rosenberger, a range of panel mount magnetic 6 way PCB termination jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.
Features and Benefits
• Easy, fast connection
• High number of mating cycles
• Breakaway function
• Shock and Vibration proof
• Compact robust design
Rosenberger MultiMag 6 Range
Related links
- Rosenberger Straight Panel Mount 6 way Magnetic Connector PCB
- Rosenberger Straight Panel Mount 6 way Magnetic Connector Solder
- Rosenberger Straight Panel 15 way Magnetic Connector PCB
- Rosenberger Straight Panel 6 way Magnetic Connector Solder
- Rosenberger Straight Panel 15 way Magnetic Connector Solder
- Rosenberger Straight Panel Mount 5 way Magnetic Connector, Brass Contact
- EDAC Straight PCB 4 way Magnetic Connector Solder Pin
- EDAC Straight PCB 5 way Magnetic Connector Solder Cup