- RS Stock No.:
- 171-9676
- Mfr. Part No.:
- 580D15 240V
- Brand:
- Mecalectro
Discontinued product
- RS Stock No.:
- 171-9676
- Mfr. Part No.:
- 580D15 240V
- Brand:
- Mecalectro
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Electromagnetic suction cups
Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Specifications
Attribute | Value |
---|---|
Holding Force | 120N |
Supply Voltage | 240V ac |
Length | 35mm |
- RS Stock No.:
- 171-9676
- Mfr. Part No.:
- 580D15 240V
- Brand:
- Mecalectro