Mecalectro Magnetic Lock, 500N

  • RS Stock No. 171-9761
  • Mfr. Part No. P518D44
  • Brand Mecalectro
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Electromagnetic suction cups

Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.

Specifications
Attribute Value
Holding Force 500N
Supply Voltage 240V ac
Length 33mm
Discontinued product
Related Products
This Fulleon range of robust energise-to-hold electro-magnetic door ...
Description:
This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system. • Versatile holding settings with high holding force, these ...
The unmonitored mini-magnet lock (maglock) from RS PRO ...
Description:
The unmonitored mini-magnet lock (maglock) from RS PRO is a compact yet robust electro-magnetic lock, ideal for providing a secure door lock in a range of commercial or private buildings. The RS PRO mini-magnet lock features a durable aluminium construction ...
The monitored double mini-magnet lock (maglock) from RS ...
Description:
The monitored double mini-magnet lock (maglock) from RS PRO is a compact yet robust electro-magnetic lock, ideal for providing a secure door lock in a range of commercial or private buildings. The RS PRO double mini-magnet lock features a durable ...
Operating voltage 12∼24Vdc (Selectable)Aluminium housing. Safety bolts fitted ...
Description:
Operating voltage 12∼24Vdc (Selectable)Aluminium housing. Safety bolts fitted Holding force up to 1200lbs (544Kg)Electro-less nickel plated armature.