Mecalectro Magnetic Lock, 500N

  • RS Stock No. 171-9783
  • Mfr. Part No. P718D44
  • Brand Mecalectro
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Electromagnetic suction cups

Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.

Specifications
Attribute Value
Holding Force 500N
Supply Voltage 240V ac
Length 47mm
Discontinued product
Related Products
This Fulleon range of robust energise-to-hold electro-magnetic door ...
Description:
This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system. • Versatile holding settings with high holding force, these ...
These devices are designed for supporting or gripping ...
Description:
These devices are designed for supporting or gripping ferromagnetic parts.The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal ...
These RS PRO electro-permanent magnets provide a holding ...
Description:
These RS PRO electro-permanent magnets provide a holding force when de-energised and release when pulsed. These magnets are suitable for machine mechanisms, door/guard locking and remote hold / release requirements. Optimum performance when used with RS PRO armature plates (available ...
Designed for use with machine mechanisms or as ...
Description:
Designed for use with machine mechanisms or as door magnets, our high quality RS PRO range presents this small yet powerful magnetic lock. Able to remotely lock or un-lock with quick operation, these electro-permanent magnets are energised to hold and ...