- RS Stock No.:
- 192-0458
- Mfr. Part No.:
- HPT-3-FJ
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 192-0458
- Mfr. Part No.:
- HPT-3-FJ
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Our HPT Series™ Power Connectors and Accessories, an extension of our highly successful HP Series™ (Blue/Grey) Power Connector line, brings significant design improvements to the marketplace! Designed to be fully plug compatible with the original and latest industry standard products and an easier-to-use, innovative, patent-pending, cable clamp lock design safety feature, the HPT Series™ is an ideal first choice, or drop in replacement, for your lighting fixture, video wall, special effects or power distribution interconnect needs. HPT Series™ Power Connectors are perfect for AC power supply where a durable, latched, twist-locking, circuit-breaking connector is required, and are rated at 20A @ 250V. HPT Series™ Power Connectors can be connected or disconnected under load. Front-end safety keying features are built into our design, eliminating the safety risks of mis-mating associated with worn out master key designs in other brands. Market Applications: Entertainment & Broadcast Lighting, LED Video Walls, Stage Power Distribution Boxes, and Powered Loud Speakers.
Specifications
Attribute | Value |
---|---|
Country | US |
Current Rating | 16A |
Mounting Type | Panel Mount |
Voltage Rating | 250 V ac |
Pole Format | 2+PE |
Gender | Female |
Body Material | Thermoplastic |
Termination Method | Screw |
Contact Material | Copper Alloy |
Contact Plating | Silver |