- RS Stock No.:
- 203-0295
- Mfr. Part No.:
- VABA-S6-1-X2-D
- Brand:
- Festo
- RS Stock No.:
- 203-0295
- Mfr. Part No.:
- VABA-S6-1-X2-D
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VABA series of pneumatic interface used for valve terminal VTSA and VTSA-F with function as adapter between the parallel linking in the terminal and the serial linking of CPX. The Valve terminal interface used type 44 VTSA and maximum valve position is 16 with bistable valve 32 with monostable valve. It is fail-safe mode per channel and operating DC voltage is 24V
Protection class IP65
Ambient temperature -5 to 50 °C
Ambient temperature -5 to 50 °C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VABA |
Type | Adapter Kit |
Body Material | Aluminium |