- RS Stock No.:
- 623-1834
- Mfr. Part No.:
- 35500560
- Brand:
- Asco
Discontinued product
- RS Stock No.:
- 623-1834
- Mfr. Part No.:
- 35500560
- Brand:
- Asco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
ISO 5599 manifolds
Range of bases for ISO distributors, sizes 1, 2 and 3.
ISO
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8, G 3/8 |
Manufacturer Series | 355 |
Type | Sub Base |
Body Material | Cast Aluminium |
Thread Size | 1/8 in, 3/8 in |
Thread Standard | G |