SMC 6 stations Metric M5 x 0.8 Manifold 0.8 Metric

  • RS Stock No. 838-6731
  • Mfr. Part No. SS5YJ3-41-06-M5T-Q
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Manifolds Series SY3000

The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY3000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.

SY3000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations

Note

Din rail kit, silencer and blanking plate should be ordered separately

SMC SY Series

Specifications
Attribute Value
Manufacturer Series SYJ3000
Type Manifold Base
Number of Stations 6
Connection Port Thread Metric M5 x 0.8
Thread Size 0.8
Thread Standard Metric
Discontinued product
Related Products
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override. Unit assembly or on connection bars.Clip-on connectors.Display LED.
SMC SV Series employ multi-pin connectors in place ...
Description:
SMC SV Series employ multi-pin connectors in place of conventional lead wires within manifold blocks. The design of the connector-type manifold enables any changes within the manifold station to be greatly simplified. Cassette base type manifolds offer the ultimate in ...
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
SMC's VQC series manifold. The VQC series use ...
Description:
SMC's VQC series manifold. The VQC series use a multi-pin connector in place of internal wiring making the reconfiguration and addition of extra stations easy. Solenoid valves are mounted using a single screw mounting system. Fitted with replaceable one-touch fitting ...