- RS Stock No.:
- 838-6771
- Mfr. Part No.:
- VV5QC21-12C8FD2-D
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 838-6771
- Mfr. Part No.:
- VV5QC21-12C8FD2-D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Manifolds - VQC
SMC's VQC series manifold. The VQC series use a multi-pin connector in place of internal wiring making the reconfiguration and addition of extra stations easy. Solenoid valves are mounted using a single screw mounting system. Fitted with replaceable one-touch fitting system.
SMC VQC Series
Specifications
Attribute | Value |
---|---|
Number of Stations | 12 |
Manufacturer Series | VQC2000 |
Type | Manifold Base |
Body Material | Die Cast Zinc |
- RS Stock No.:
- 838-6771
- Mfr. Part No.:
- VV5QC21-12C8FD2-D
- Brand:
- SMC