SMC 2 stations Rc 1/4 Manifold Base, Aluminium 1/4 in Rc

  • RS Stock No. 840-6989
  • Mfr. Part No. VVXA212-02-1
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

VVX Manifold Bases

Professional SMC manifold bases designed to be used with a wide variety of fluids. The manifold is individual ported, valves are easily replaced without changing existing piping.

SMC VX Series

Specifications
Attribute Value
Manufacturer Series VVXA21
Type Manifold Base
Number of Stations 2
Connection Port Thread Rc 1/4
Body Material Aluminium
Thread Size 1/4in
Thread Standard Rc
Discontinued product
Related Products
ISO Star 5//2 Valves with specially coated glandless ...
Description:
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
Festo NAV Series Sub bases for individual mounting ...
Description:
Festo NAV Series Sub bases for individual mounting and installation of pneumatic control valves. NAV bases are manufactured from die-cast aluminium with a port pattern to suit ISO 15407-1. Connections are on the side of the sub-base.
The VABM manifold rails are for pneumatic linking ...
Description:
The VABM manifold rails are for pneumatic linking of VUVG valves. • Assembly in any position• Corrosion resistance class 2 (moderate corrosion stress)• Through-hole mounting• RoHS compliant• Wrought aluminium alloy manifold strip• Semi in-line and sub-base valve options available.
Available in 1/4, 1/2 & 3/4 threaded inlet ...
Description:
Available in 1/4, 1/2 & 3/4 threaded inlet / outlet ports. Two additional top and bottom auxiliary ports standard. Can be mounted anywhere in the FRL system. Includes one pipe plug.