- RS Stock No.:
- 847-7556
- Mfr. Part No.:
- SS5Y7-42-10-02
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 847-7556
- Mfr. Part No.:
- SS5Y7-42-10-02
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
Manifolds Series SY7000
The SY7000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY7000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY7000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.
SY7000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
Note
DIN rail kit, silencer and blanking plate should be ordered separately.
SMC SY Series
Specifications
Attribute | Value |
---|---|
Number of Stations | 10 |
Connection Port Thread | R 1/4 |
Manufacturer Series | SS5Y |
Type | Manifold |
Body Material | ADC |
Thread Size | 1/4 |
Thread Standard | R |