- RS Stock No.:
- 850-8915
- Mfr. Part No.:
- EX500-IE1
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 850-8915
- Mfr. Part No.:
- EX500-IE1
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Input Blocks
The EX500 series input blocks from SMC. These block type supports M8 / M12 connectors, PNP or NPN sensor input specification.
2 inputs
5 mA rated input current
Green LED (when power is turned on)
5 mA rated input current
Green LED (when power is turned on)
Standards
CE marking, UL (CSA)
Approvals
IP65
Serial Interface Units
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EX500 |