RS PRO RS 1114 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 14bar With RS Calibration
- RS Stock No.:
- 205-0978
- Brand:
- RS PRO
1 In stock for delivery within 3-5 working days
Not available for next day delivery
Added
Price Each
Kr. 3 480,42
(exc. VAT)
Kr. 4 350,52
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 480,42 |
- RS Stock No.:
- 205-0978
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Manometer / Vacuum meter for fast and precise measurements in vacuum• packaging machine testing• perfect for monitoring vacuum cast processes of composite materials• precision and high resolution measuring of pneumatic systems Universal pressure connection:• equipped with barbed port for 6 mm and 8 mm hoses• Port can be adapted to Your special needs by exchanging to many standard G1/8 inch ports like available in pneumatic accessories Selectable special functions:• NULL / Tare function• AVR: Averaging over 2 s / 5 s / 10 s for stable display of fluctuating pressures
3-line backlit display
Very fast and precise
Extreme wide range of 0 .. 14000 mbar abs
Calibration options / traceable
Excellent price/performance ratio
Waterproof (IP67)
Durable with long battery life
BNC Connection for different electrodes
• Modern compact housing.
Very fast and precise
Extreme wide range of 0 .. 14000 mbar abs
Calibration options / traceable
Excellent price/performance ratio
Waterproof (IP67)
Durable with long battery life
BNC Connection for different electrodes
• Modern compact housing.
Specifications
Attribute | Value |
---|---|
Best Accuracy | +/- 0.1 % |
Calibrated | RSCAL |
Number of Pressure Ports | 1 |
Maximum Pressure Measurement | 14bar |
Minimum Pressure Measurement | 0bar |
Pressure Port Type | Vacuum |
Model Number p | RS 1114 |