Georg Fischer 1-1/2in High Pressure Ball Valve Plastic

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

PVC-U Compact Ball Valves

Compact ball valve type 353 PVC-U with solvent cement sockets. Suitable for applications with water and generally used in agriculture, irrigation, swimming pools, fish farming and water distribution.

Monoblock body prevents ball blow-out
Ball shaft with failsafe feature
Backing 'O' rings compensate for ball seal wear
Operating Temperature Range 0°C to 60°C
Blue lever

Note

An increase in temperature above 20°C will reduce the pressure rating.

//media.rs-online.com/t_line/L214045-10.gif
Specifications
Attribute Value
Attachment Type Solvent Cement Socket
Body Material Plastic
Compression Fitting Size 1-1/2in
Safe for Use With Food, Water
Maximum Working Pressure 16 bar
Connection Size mm 40mm
Connection Size inch 1 1/2in
Discontinued product
Related Products
Mountable in-line ball valve for closing fluid systems ...
Description:
Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle. full flow. Optimum sealing due to compensating "O" rings. Excellent resistance to scaling due to ball seal configuration.
Legionella is a bacterium that lives and proliferates ...
Description:
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C, and stands up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval ...
Hot pressed, nickel plated brass full bore ball ...
Description:
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications. Hot forged sand blasted, nickel plated brass body ...
RS High Pressure Ball Valves for the control ...
Description:
RS High Pressure Ball Valves for the control of flow. 1/4in. - 2in. (DN8∼DN50)W.P.: 3600 WOG (PN250)W.T.: -20゚C ∼ 260゚CInvestment casting. Blow-out proof stem. Anti-static device (option)Locking deviceISO 5211 Mounting pad. Seal welded ends.