- RS Stock No.:
- 282-5205
- Mfr. Part No.:
- 161355002
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 282-5205
- Mfr. Part No.:
- 161355002
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PVC-U ball valves with fitting and removal device on both sides
Double union ball valve type 355 PVC-U with solvent cement sockets. Used in many water transport applications, these valves have a radial fitting and removal device on both sides.
The coloured handle ensures clear visibility among pipes and helps with visual inspection of valve closure.
Sealing materials that are suitable for carrying water: ball seals constructed of innovative lubricating PE-HD composite material, and EPDM O-rings.
The coloured handle ensures clear visibility among pipes and helps with visual inspection of valve closure.
Sealing materials that are suitable for carrying water: ball seals constructed of innovative lubricating PE-HD composite material, and EPDM O-rings.
Blue lever
The O-rings at the back compensate for seal wear
No later stage adjustments required
Constant torque
The O-rings at the back compensate for seal wear
No later stage adjustments required
Constant torque
Specifications
Attribute | Value |
---|---|
Type | Isolating Valve |
Attachment Type | Solvent Cement Socket |
Compression Fitting Size | 20mm |
Body Material | Plastic |
Safe for Use With | Food, Water |
Maximum Working Pressure psi | 1000psi |
Handle Colour | Blue |
Maximum Working Pressure bar | 16bar |