- RS Stock No.:
- 174-3306
- Brand:
- RS PRO
50 In stock for same day dispatch
Added
Price Each (In a Bag of 25)
Kr. 7,828
(exc. VAT)
Kr. 9,785
(inc. VAT)
Units | Per unit | Per Bag* |
25 + | Kr. 7,828 | Kr. 195,70 |
*price indicative |
- RS Stock No.:
- 174-3306
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Features
The Pan Head Anchor is a self tapping anchor for use in a variety of base materials. The Pan Head gives a wide bearing area to give greater contact with fixture. The undercutting action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance - quick and simple installation.
Specifications
Attribute | Value |
---|---|
Thread Size | 8mm |
Type | Ankerbolt |
Length | 100mm |
Fixing Hole Diameter | 6mm |
Material | Zinc Plated Steel |
- RS Stock No.:
- 174-3306
- Brand:
- RS PRO