- RS Stock No.:
- 177-6982
- Brand:
- RS PRO
2 In stock for same day dispatch
Added
Price 1 Bag of 50
Kr. 252,67
(exc. VAT)
Kr. 315,84
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 252,67 | Kr. 5,053 |
*price indicative |
- RS Stock No.:
- 177-6982
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A zinc alloy hammer in fixing suitable for use in concrete, masonry and some natural stone. The internally tapered body is expanded by the pre-assembled zinc plated and passivated nail to give exceptional grip in all solid masonry. They are non-removable and therefore vandal proof.Nail In Anchors are suitable for use in most solid base materials ranging from reinforced concrete, concrete blocks, brickwork and natural stone. They can also be used in some Hollow Materials depending on wall thickness and application, but their load capacity will be limited by the strength of the base material. Nail In anchors are all steel and are suitable for use where a higher degree of fire resistance is required.
Through Fixing
Large Flange Head
Simple Hammer In Expansion
Typical applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes,Conduit clips and Signs.
Large Flange Head
Simple Hammer In Expansion
Typical applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes,Conduit clips and Signs.
Specifications
Attribute | Value |
---|---|
Type | Wall Anchor |
Length | 50mm |
Fixing Hole Diameter | 6mm |
Maximum Fixing Thickness | 30mm |