- RS Stock No.:
- 177-7006
- Brand:
- RS PRO
- RS Stock No.:
- 177-7006
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Nail In Anchors are suitable for use in most solid base materials ranging from reinforced concrete, concrete blocks, brickwork and natural stone. They can also be used in some Hollow Materials depending on wall thickness and application, but their load capacity will be limited by the strength of the base material. Nail In anchors are all steel and are suitable for use where a higher degree of fire resistance is required.
An all steel , hammer in fixings overing increased fire resistance. Suitable for use in concrete, masonry and some natural stone.
Zinc plated and clear passivated min 5μm
Through Fixing
Large Flange Head
Simple Hammer In Expansion
Typical Applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes, Conduit clips. Signs
Zinc plated and clear passivated min 5μm
Through Fixing
Large Flange Head
Simple Hammer In Expansion
Typical Applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes, Conduit clips. Signs
Specifications
Attribute | Value |
---|---|
Type | Hammer In Anchor |
Length | 40mm |
Fixing Hole Diameter | 6mm |
Maximum Fixing Thickness | 20mm |
Material | Zinc Plated Steel |