- RS Stock No.:
- 188-6477
- Brand:
- RS PRO
Available to back order for despatch 01.05.2024
Added
Price 1 Bag of 10
Kr. 299,31
(exc. VAT)
Kr. 374,14
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 299,31 | Kr. 29,931 |
*price indicative |
- RS Stock No.:
- 188-6477
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- TW
Product Details
RS PRO Hook Bolt
The RS PRO hook bolt has a thread size of 10mm, fixing hole diameter of 8mm and length of 90mm. This self-tapping anchor is made up of hardened carbon steel.
Features and Benefits
Inside diameter of 15mm
Zinc plated finish
Zinc plated finish
Applications
Concrete
Solid bricks
Hard natural stone
Solid bricks
Hard natural stone
Specifications
Attribute | Value |
---|---|
Thread Size | 10mm |
Type | Ankerbolt Hook Bolt |
Length | 90mm |
Fixing Hole Diameter | 8mm |
Material | Carbon Steel |
Hook Inside Diameter | 15mm |