- RS Stock No.:
- 179-9814
- Mfr. Part No.:
- LV510305
- Brand:
- Schneider Electric
- RS Stock No.:
- 179-9814
- Mfr. Part No.:
- LV510305
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molded-case circuit breakers (MCCB) with adjustable settings, rated from 16 to 630 A, ideal for applications in small to medium-sized buildings.
Easypact CVS - CVS100B TM63D circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EasyPact CVS100 → 250 |
Series | Easypact CVS |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Rated AC Voltage | 440V |
Length | 105mm |
Width | 161mm |
Depth | 86mm |
Break Time | Instantaneous |
Tripping Mechanism | Thermal-Magnetic |
Circuit Breaker Type | MCCB |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Tripping Characteristics | Type D |